345-038-524-807

Heilind Number:EDA345-038-524-807
Manufacturer:EDAC
Manufacturer Number:345-038-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-524-807

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this forward-thinking component boasts 38 positions across its two rows, ensuring optimal connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. The copper alloy contact material and 3 A amperage further enhance its performance, while the .1 inch pitch and .2 inch row spacing offer precision in every connection. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential piece of hardware.