345-038-524-808

Heilind Number:EDA345-038-524-808
Manufacturer:EDAC
Manufacturer Number:345-038-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-524-808

Detailed Description

Enhance your electronic connections with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this high-performance connector features 38 positions across two rows, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, combined with copper alloy contacts, guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for even the most demanding environments. Upgrade your connectivity with this essential component, perfect for a wide range of electronic devices.