345-038-524-812

Heilind Number:EDA345-038-524-812
Manufacturer:EDAC
Manufacturer Number:345-038-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-524-812

Detailed Description

Enhance your electronic connections with our innovative Board-to-Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, ideal for efficient circuit board assembly. With a total of 38 positions and two rows, it offers ample space for multiple connections. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the 3A amperage rating guarantees safe and efficient power transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Elevate your PCB connections with this high-quality and durable connector.