345-038-525-103

Heilind Number:EDA345-038-525-103
Manufacturer:EDAC
Manufacturer Number:345-038-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-525-103

Detailed Description

Enhance your circuit connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic assemblies. Its durable UL 94V-0 thermoplastic polyester housing guarantees reliable operation even in challenging environments, while the copper alloy contacts ensure efficient power transmission. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers precise and space-saving connectivity. Featuring 38 positions in a single row, it allows for versatile PCB layout options. The straight mount orientation further simplifies installation, making it ideal for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding industrial settings. Upgrade your connectivity solutions with this essential component.