345-038-525-112

Heilind Number:EDA345-038-525-112
Manufacturer:EDAC
Manufacturer Number:345-038-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-525-112

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Featuring 38 positions in a single row, it offers seamless and secure connectivity for your electronic components. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector is designed for efficient PCB assembly. Its straight mount orientation and green color make it easily identifiable on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of industrial applications.Upgrade your PCB designs with this essential connector, ideal for professionals and hobbyists alike.