345-038-525-158

Heilind Number:EDA345-038-525-158
Manufacturer:EDAC
Manufacturer Number:345-038-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-525-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-525-158

Detailed Description

Efficiently connect your electronic components with this high-quality green Card Edge Connector. Designed for seamless integration on PCBs, this connector features 38 positions with a single row layout, ensuring optimal space utilization. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Trust in its straight mount orientation for a secure and stable connection every time. Upgrade your connectivity solutions with this essential component.