345-038-525-188

Heilind Number:EDA345-038-525-188
Manufacturer:EDAC
Manufacturer Number:345-038-525-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-525-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-525-188

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 38 positions in a single row, this connector ensures seamless data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable and long-lasting performance, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various applications. Upgrade your setup with this straight-mount Green connector, an essential component for efficient circuitry.