345-038-525-201

Heilind Number:EDA345-038-525-201
Manufacturer:EDAC
Manufacturer Number:345-038-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-525-201

Detailed Description

Enhance your circuitry with this high-performance board-to-board PCB connector, featuring 38 positions for seamless connectivity. Crafted with copper alloy contacts and a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable power transmission at an amperage of 3A. The straight mount orientation and .1-inch pitch make for easy integration, while the double row design with .2-inch row spacing maximizes versatility in your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, guaranteeing long-lasting performance and secure connections. Elevate your electronic projects with this essential component.