345-038-525-202

Heilind Number:EDA345-038-525-202
Manufacturer:EDAC
Manufacturer Number:345-038-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-525-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-525-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board PCB Connector, offering a seamless and durable solution for your electronic devices. With a pitch of .1 inches and two rows of 38 positions each, it provides ample space for efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures both safety and reliability, even in challenging environments. Crafted with copper alloy contacts, it guarantees optimal conductivity and longevity. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and vibrant green color make it easy to install and identify. Elevate your PCB assembly with this essential connector, a must-have in any electronic toolkit.