345-038-525-203

Heilind Number:EDA345-038-525-203
Manufacturer:EDAC
Manufacturer Number:345-038-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-525-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-525-203

Detailed Description

Enhance your connectivity with our Green Board To Board PCB Connector, designed for seamless integration on your PCB. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees both performance and safety. Featuring two rows of 38 copper alloy contacts, this connector ensures efficient power transmission with a low amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation provides versatility in positioning. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your system with this reliable and high-quality connector.