345-038-525-258

Heilind Number:EDA345-038-525-258
Manufacturer:EDAC
Manufacturer Number:345-038-525-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-525-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-525-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it offers seamless integration with a 2-row setup and 38 positions for optimal functionality. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability and longevity. With a pitch of .1 in and row spacing of .2 in, precise connectivity is ensured. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for diverse industrial settings. Upgrade your PCB assembly process with this essential component.