345-038-525-278

Heilind Number:EDA345-038-525-278
Manufacturer:EDAC
Manufacturer Number:345-038-525-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-525-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-525-278

Detailed Description

Enhance connectivity in your circuit board with this high-quality 38-position card edge connector. Designed for seamless integration, its durable UL 94V-0 thermoplastic polyester housing ensures reliable performance even in harsh environments. The copper alloy contacts provide efficient power transmission, while the straight mount orientation facilitates easy assembly. With a pitch of .1 inches and row spacing of .2 inches, it offers precise positioning for optimal signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a dependable choice for your electronic applications.