345-038-525-288

Heilind Number:EDA345-038-525-288
Manufacturer:EDAC
Manufacturer Number:345-038-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-525-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-525-288

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows and a total of 38 positions, it provides ample connectivity options for your PCB setup. The copper alloy contact material guarantees optimal signal transfer, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Whether you're a professional in need of top-tier equipment or a DIY enthusiast looking to enhance your projects, this connector is a must-have for achieving peak performance. Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows and a total of 38 positions, it provides ample connectivity options for your PCB setup. The copper alloy contact material guarantees optimal signal transfer, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Whether you're a professional in need of top-tier equipment or a DIY enthusiast looking to enhance your projects, this connector is a must-have for achieving peak performance.