345-038-525-402

Heilind Number:EDA345-038-525-402
Manufacturer:EDAC
Manufacturer Number:345-038-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-525-402

Detailed Description

Enhance your electronic connections with our Board to Board PCB Connector, designed for seamless integration in your circuitry. Featuring 38 positions with a single row layout, this connector ensures efficient and reliable communication between PCBs. Crafted with precision, it boasts copper alloy contacts for optimal conductivity, housed in durable UL 94V-0 Thermoplastic Polyester for enhanced safety. The .1-inch pitch and .2-inch row spacing offer compatibility with various board designs, while the straight mount orientation simplifies installation. Operable in a wide temperature range from -40 to 105°C, it guarantees performance in diverse environments. Elevate your connectivity solutions with this essential component.