345-038-525-404

Heilind Number:EDA345-038-525-404
Manufacturer:EDAC
Manufacturer Number:345-038-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-525-404

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green design, it offers reliable power delivery with an amperage rating of 3A. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the copper alloy contacts ensure seamless signal transmission. With 38 positions in a single row and a tight pitch of .1 inches, it allows for efficient and compact PCB layouts. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in various environments. Upgrade your connectivity solutions with this versatile connector.