345-038-525-407

Heilind Number:EDA345-038-525-407
Manufacturer:EDAC
Manufacturer Number:345-038-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-525-407

Detailed Description

Enhance your PCB connectivity with our high-performance Green Board To Board PCB Connector. Designed for seamless integration, this connector features 38 positions in a single row, offering ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient PCB-to-PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solution today with this essential component.