345-038-525-408

Heilind Number:EDA345-038-525-408
Manufacturer:EDAC
Manufacturer Number:345-038-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-525-408

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless board-to-board connections, this connector features 38 positions with a pitch of .1 inch, ensuring precise and reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in challenging environments with an operating temperature range of -40 to 105°C. Crafted with copper alloy contacts, it offers superior conductivity for optimal signal transfer. With a straight mount orientation and a single row design, installation is quick and hassle-free. Elevate your electronic projects with this essential component, perfect for a wide range of applications in the industrial and technology sectors.