345-038-525-412

Heilind Number:EDA345-038-525-412
Manufacturer:EDAC
Manufacturer Number:345-038-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-525-412

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts 38 positions in a single row, offering ample space for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it facilitates seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your connectivity game with this essential component.