345-038-525-478

Heilind Number:EDA345-038-525-478
Manufacturer:EDAC
Manufacturer Number:345-038-525-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-525-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-525-478

Detailed Description

Enhance connectivity with this high-performance 38-position Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Boasting a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliability in demanding environments. The compact .1-inch pitch and .2-inch row spacing optimize PCB real estate utilization. With a straight mount orientation, it facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this top-of-the-line connector.