345-038-525-502

Heilind Number:EDA345-038-525-502
Manufacturer:EDAC
Manufacturer Number:345-038-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-525-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a double-row configuration with 38 positions, ensuring reliable and efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee long-lasting performance, even in harsh operating conditions ranging from -40 to 105 °C. With a compact pitch of .1 in and row spacing of .2 in, it offers a perfect fit for your applications. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual appeal. Upgrade your connectivity solutions with this essential component.