345-038-525-504

Heilind Number:EDA345-038-525-504
Manufacturer:EDAC
Manufacturer Number:345-038-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-525-504

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector in a vibrant green hue. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With two rows and 38 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, it's perfect for seamless integration into your PCB layout. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Explore our range of connectors for more essential products to streamline your electronic projects.