345-038-525-507

Heilind Number:EDA345-038-525-507
Manufacturer:EDAC
Manufacturer Number:345-038-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-525-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-525-507

Detailed Description

Enhance connectivity in your electronic devices with our 38-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and reliable performance. With two rows of contacts made of high-quality Copper Alloy, it guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for optimal connectivity in your projects.