345-038-525-512

Heilind Number:EDA345-038-525-512
Manufacturer:EDAC
Manufacturer Number:345-038-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-525-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek Green design, it offers a seamless link between boards with its 38 positions and 2 rows configuration. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environments, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a range of applications. Upgrade your setup with this essential connector for seamless board integration.