345-038-525-558

Heilind Number:EDA345-038-525-558
Manufacturer:EDAC
Manufacturer Number:345-038-525-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-525-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-525-558

Detailed Description

Enhance connectivity in electronic systems with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation with two rows and 38 positions, ensuring secure and reliable connections. The UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material guarantee durability and efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for compact PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, it meets the demands of various industrial environments. Upgrade your system with this essential component for optimal performance and connectivity.