345-038-525-588

Heilind Number:EDA345-038-525-588
Manufacturer:EDAC
Manufacturer Number:345-038-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-525-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-525-588

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts 38 positions spread across two rows, ensuring ample room for your electronic components. The rugged housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability in demanding environments. Each contact is meticulously engineered from Copper Alloy, promoting efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for a wide range of applications. Trust in its straight mount orientation for secure installation and optimal performance. Elevate your PCB design with this essential component.