345-038-525-607

Heilind Number:EDA345-038-525-607
Manufacturer:EDAC
Manufacturer Number:345-038-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-525-607

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 38 positions in a single row with a pitch of .1 inch, allowing for efficient signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. With a straight mount orientation and compact design, this connector is ideal for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial settings. Upgrade your PCB assemblies with this essential component for seamless and secure connections.