345-038-525-608

Heilind Number:EDA345-038-525-608
Manufacturer:EDAC
Manufacturer Number:345-038-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-525-608

Detailed Description

Enhance your PCB connectivity with our high-performance Green Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in the harshest environments. With a single row design and straight mount orientation, it offers seamless integration onto your board. The 38 copper alloy contacts provide excellent conductivity, meeting your power needs with an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, it allows for efficient data transfer. Operating at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this quality connector.