345-038-525-658

Heilind Number:EDA345-038-525-658
Manufacturer:EDAC
Manufacturer Number:345-038-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-525-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-525-658

Detailed Description

Enhance connectivity in your electronic devices with this versatile 38-position board-to-board PCB connector. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance even in challenging environments. The compact design features a single row with a .1-inch pitch and .2-inch row spacing, facilitating seamless integration on your PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees optimal functionality in various applications. Whether you're designing consumer electronics or industrial machinery, this straight-mount connector is a must-have for achieving secure and efficient connections. Elevate your PCB assembly with this high-quality component.