345-038-525-678

Heilind Number:EDA345-038-525-678
Manufacturer:EDAC
Manufacturer Number:345-038-525-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-525-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-525-678

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this premium green connector features 38 positions in a single row layout, ensuring efficient data transmission. Crafted with top-grade UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved for seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for diverse environmental conditions. Trust in our connector to deliver optimal performance and durability, meeting the highest industry standards. Elevate your connectivity solutions with this essential component.