345-038-525-688

Heilind Number:EDA345-038-525-688
Manufacturer:EDAC
Manufacturer Number:345-038-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-525-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-525-688

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 38 positions in a single row, offering ample room for efficient data transfer. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable and secure connections. With a pitch and row spacing of .1 and .2 inches respectively, it guarantees optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for both indoor and outdoor applications. Upgrade your PCB assembly with this essential component.