345-038-525-802

Heilind Number:EDA345-038-525-802
Manufacturer:EDAC
Manufacturer Number:345-038-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-525-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. The copper alloy contacts provide excellent conductivity, while the straight mount orientation facilitates easy installation. With a total of 38 positions spread across 2 rows, this connector offers ample connectivity options. Its .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your PCB setup with this essential component for enhanced functionality and performance.