345-038-525-804

Heilind Number:EDA345-038-525-804
Manufacturer:EDAC
Manufacturer Number:345-038-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-525-804

Detailed Description

Enhance your connectivity with this cutting-edge Board-to-Board PCB Connector. Designed for optimal performance, it features 38 positions spread across two rows, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Trust in this connector for superior functionality and lasting quality.