345-038-525-807

Heilind Number:EDA345-038-525-807
Manufacturer:EDAC
Manufacturer Number:345-038-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-525-807

Detailed Description

Enhance your electronic connections with our dual-row Board-to-Board PCB Connector. Designed for seamless integration, this connector features 38 positions for optimal functionality. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability even in demanding environments. Copper alloy contacts guarantee efficient signal transmission, while a pitch of .1 inches and row spacing of .2 inches allow for precise board-to-board alignment. With a straight mount orientation, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects.