345-038-525-808

Heilind Number:EDA345-038-525-808
Manufacturer:EDAC
Manufacturer Number:345-038-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-525-808

Detailed Description

Enhance your electronic connections with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features 38 positions across two rows, ensuring comprehensive connectivity. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance, even in challenging environments. Crafted with precision, each contact is made of high-quality Copper Alloy, optimizing signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient, space-saving solutions for your PCB layouts. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Elevate your connectivity game with this essential component for your electronic projects.