345-038-525-812

Heilind Number:EDA345-038-525-812
Manufacturer:EDAC
Manufacturer Number:345-038-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-525-812

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for efficient power transmission, this connector features 38 positions across 2 rows, ensuring seamless connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and boasting Copper Alloy contacts, it guarantees reliability in any application. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's suitable for both standard and demanding environments. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Elevate your electronic assemblies with this essential component.