345-038-525-888

Heilind Number:EDA345-038-525-888
Manufacturer:EDAC
Manufacturer Number:345-038-525-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-525-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-525-888

Detailed Description

Enhance your PCB connectivity with our high-performance 38-position board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue. Each of its two rows offers a precise pitch of .1 inch, with a .2-inch row spacing for efficient PCB layout. The copper alloy contacts ensure reliable and low-resistance connections, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and secure placement. Elevate your electronics projects with this essential component.