345-038-540-101

Heilind Number:EDA345-038-540-101
Manufacturer:EDAC
Manufacturer Number:345-038-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-540-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 38 positions for optimal functionality and efficiency. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. Each contact is crafted from high-quality Copper Alloy, guaranteeing secure and stable connections. With a compact pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and streamlined performance. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB setup with this essential connector for seamless and efficient data transmission.