345-038-540-103

Heilind Number:EDA345-038-540-103
Manufacturer:EDAC
Manufacturer Number:345-038-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-540-103

Detailed Description

Enhance your PCB connectivity with this 38-position board-to-board connector, designed for seamless integration in electronic assemblies. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission within tight spaces. The durable UL 94V-0 thermoplastic polyester housing ensures robust performance, even in challenging environments. Crafted with copper alloy contacts, it guarantees reliable conductivity for your electronic devices. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality, straight mount orientation connector.