345-038-540-104

Heilind Number:EDA345-038-540-104
Manufacturer:EDAC
Manufacturer Number:345-038-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-540-104

Detailed Description

Enhance connectivity with our 1-row board-to-board PCB connector, designed for seamless integration in electronic systems. Featuring 38 positions with a .1-inch pitch, this connector ensures reliable transmission of data and power. The copper alloy contacts and UL 94V-0 thermoplastic polyester housing guarantee durability and safety, even in harsh operating conditions ranging from -40 to 105°C. With a straight mount orientation and compact design, it facilitates easy installation and maintenance. Perfect for green energy projects and other applications requiring efficient power delivery, this connector is a vital component in any PCB assembly.