345-038-540-158

Heilind Number:EDA345-038-540-158
Manufacturer:EDAC
Manufacturer Number:345-038-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-540-158

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Featuring 38 positions in a single row, this connector ensures seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in even the most demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity. Operating within a wide temperature range from -40 to 105°C, it is ideal for various applications. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB assembly needs. Step up your connectivity game with this essential component.