345-038-540-201

Heilind Number:EDA345-038-540-201
Manufacturer:EDAC
Manufacturer Number:345-038-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-540-201

Detailed Description

Discover the perfect connectivity solution with our high-performance Green Board To Board PCB Connector. Designed for seamless integration into electronic systems, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in a variety of environments. With two rows and 38 positions, it offers ample connectivity options for your PCB requirements. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for versatile applications in industries such as automotive, telecommunications, and consumer electronics. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your PCB design with this essential component, delivering both performance and durability.