345-038-540-202

Heilind Number:EDA345-038-540-202
Manufacturer:EDAC
Manufacturer Number:345-038-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-540-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Designed for efficiency, it features 38 positions with two rows for seamless data transmission. The durable UL 94V-0 thermoplastic polyester housing ensures reliability in any environment, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment during assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both standard and industrial applications. Upgrade your connectivity solutions with this green-colored connector, crafted for performance and longevity.