345-038-540-203

Heilind Number:EDA345-038-540-203
Manufacturer:EDAC
Manufacturer Number:345-038-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-540-203

Detailed Description

Enhance your electronic connections with this 38-position green board-to-board PCB connector. Designed for optimal performance, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable conductivity in a variety of environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission while maintaining a compact form factor. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse applications. Upgrade your setup with this high-quality connector, a must-have for any electronics enthusiast or professional.