345-038-540-207

Heilind Number:EDA345-038-540-207
Manufacturer:EDAC
Manufacturer Number:345-038-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-540-207

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic systems. Featuring a vibrant green hue, it adds a pop of color to your setup while delivering reliable power transmission at 3A amperage. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees robust durability for long-term use. With two rows of copper alloy contacts, each spaced at .1 inches with .2 inches row spacing, it offers a total of 38 positions for versatile connectivity options. The straight mount orientation ensures easy installation, while its wide operating temperature range from -40 to 105°C makes it suitable for various environments. Elevate your PCB design with this essential connector, a must-have in every electronic enthusiast's toolkit.