345-038-540-208

Heilind Number:EDA345-038-540-208
Manufacturer:EDAC
Manufacturer Number:345-038-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-540-208

Detailed Description

Enhance connectivity within your electronic devices with our 38-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal performance. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation and .1-inch pitch make installation easy, while the two-row configuration allows for efficient signal transfer. Elevate your PCB connectivity with this essential component.