345-038-540-278

Heilind Number:EDA345-038-540-278
Manufacturer:EDAC
Manufacturer Number:345-038-540-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-540-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-540-278

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring an impressive 38 positions across two rows, it ensures seamless data transmission in your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Upgrade your assembly process with this straight-mount, green-colored connector that meets stringent industry standards for quality and performance.