345-038-540-402

Heilind Number:EDA345-038-540-402
Manufacturer:EDAC
Manufacturer Number:345-038-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-540-402

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 38 positions with a 3A amperage rating, ensuring reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. Featuring copper alloy contacts and a .1-inch pitch with .2-inch row spacing, it facilitates efficient signal transfer. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it offers versatility and stability in diverse environments. Elevate your connectivity with this essential component.