345-038-540-404

Heilind Number:EDA345-038-540-404
Manufacturer:EDAC
Manufacturer Number:345-038-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-540-404

Detailed Description

Enhance your circuit connection reliability with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 38 positions with a single row layout, ensuring efficient signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for superior durability, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component.