345-038-540-408

Heilind Number:EDA345-038-540-408
Manufacturer:EDAC
Manufacturer Number:345-038-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-540-408

Detailed Description

Enhance your electronic connections with our high-performing 38-position board-to-board PCB connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring durability and reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity in your circuit designs. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. The straight mount orientation and vibrant green color make it easy to identify and install, while the 3A amperage rating guarantees optimal power transmission. Trust in this connector for seamless board-to-board connections in your projects.