345-038-540-412

Heilind Number:EDA345-038-540-412
Manufacturer:EDAC
Manufacturer Number:345-038-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-540-412

Detailed Description

Enhance your PCB connectivity with our 38-position Board to Board Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance. With a pitch of .1 inches and a straight mount orientation, it offers seamless integration onto your circuit board. Its compact design, with a single row and a row spacing of .2 inches, optimizes space utilization. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environmental conditions. Upgrade your electronic assemblies with this high-quality connector, designed for precision and durability.